페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

더 이상 재고 없음
제품 정보
제조업체SIGNET / AC
제조업체 부품 번호ML1/K복사
주문 코드3401015
AKAGTIN UPC EAN: 5056059611563
기술 데이터 시트
Plug TypeUK Type G
SVHCTo Be Advised
제품 개요
SigNET’s new ML1/K counter induction loop amplifier is ideal for use in post offices, banks, building societies, ticket offices and reception areas. Mountable on a standard UK 25mm double gang back box, it can generate a loop listening field of approximately 1.2m² and includes one microphone input, one balanced line level audio input and indicators for input peak, mains on and loop strength. A number of easy to adjust user and engineer controls are also provided. Microphone and loop cable are supplied as part of the kit.
- Double-gang, wall-mounting induction loop amplifier fits standard UK 25mm back boxes
- Ideal for mounting under desks, counters or table tops
- Generates a loop listening field of approximately 1.2m² dependent on loop cable and position (cable provided)
- 3.5mm microphone socket with Phantom Power on front of unit (microphone provided)
- Balanced/Unbalanced line level in and 12V DC out connectors provided on rear of unit
- Fully compatible with SigNET’s unique Outreach plate input extension system
- User-adjustable microphone sensitivity and engineer-adjustable loop drive and input level controls
- Input Peak, Mains On and Loop Strength indicators
- Automatic compressor limiter
- Meets and exceeds the requirements of BS7594 and EN60118-4 when correctly installed
- Installer-friendly design requires no specialist audio experience or connectors
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
기술 사양
Plug Type
UK Type G
SVHC
To Be Advised
기술 문서 (1)
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:예
RoHS
RoHS 프탈레이트 준수:예
RoHS
SVHC:To Be Advised
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.635