P3297B075001
Pressure Transmitter, IP65, IP67, -30 to 100°C, 0 bar, 10 bar

제품 개요
The P3297B075001 is a Pressure Sensor that features robustness and long-term stability during operation. The materials and technologies used make these sensors suitable for applications with aggressive media. Welded connections between pressure cell and process connection require no sealing elements and make the measuring system particularly resistant to mechanical shock and vibration. The compact design makes these sensors interesting for room critical applications. A wide variety of electrical connections and pressure ports simplifies the adaptation to different applications. The pressure sensor is internationally certified and ready for global deployment. The pressure sensors comply with electromagnetic compatibility requirements (EMC) as per EN 61326.
- Measuring range from 0 to 1 bar to 0 to 600 bar
- Medium wetted parts of stainless steel
- High EMV-protection according to EN 61 326
- Compact instrument size
- No internal sealing elements
- Highly resistance tshock and vibration
- For dynamic or static measurements
애플리케이션
Sensing & Instrumentation, Automation & Process Control, Test & Measurement
기술 사양
0bar
30VDC
No SVHC (15-Jan-2018)
10bar
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서