![MULTICOMP PRO MT18B104K500CT SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://kr.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| 제조업체 | MULTICOMP PRO |
|---|---|
| 제조업체 부품 번호 | MT18B104K500CT복사 |
| 제조업체 표준 리드 타임 | 25주 |
| 주문 코드 | 풀릴3760456 리릴링3764198RL 컷 테이프3764198 |
| Product Range | MC MT X7R Series |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 10 | ₩77 | ₩770 |
| 총계 가격 | ₩770 | ||
| 수량 | 가격 |
|---|---|
| 10+ | ₩77 |
| 100+ | ₩56 |
| 500+ | ₩44 |
| 1000+ | ₩37 |
| 2000+ | ₩33 |
| 수량 | 가격 |
|---|---|
| 4000+ | ₩27 |
| 20000+ | ₩24 |
제품 정보
| 제조업체 | MULTICOMP PRO |
|---|---|
| 제조업체 부품 번호 | MT18B104K500CT복사 |
| 제조업체 표준 리드 타임 | 25주 |
| 주문 코드 | 풀릴3760456 리릴링3764198RL 컷 테이프3764198 |
| Product Range | MC MT X7R Series |
| 기술 데이터 시트 | |
| Capacitance | 0.1µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | MC MT X7R Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
Automotive capacitors series (MT) multilayer ceramic capacitors (MLCC). MLCC MT series with outstanding reliability and quality designed for automotive application. These automotive grade MLCCs are critically tested in accordance with AEC-Q200 specification to guarantee stable operation during safety concerned mission in harsh environment. MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MT series MLCC is made by X7R dielectrics and which provides product with high electrical precision, stability and reliability. Besides, MT series MLCC is tighten controlling in quality in line to assure quality performance in automotive applications. Typically used for navigation and information equipments, for entertainment equipments, for comfortable equipments and for automotive electronic equipments.
- Meets AEC-Q200 requirement
- High capacitance in given case size
- Capacitor with lead-free termination (pure Tin)
- High reliability design with severe quality controls
기술 사양
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | MC MT X7R Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
기술 문서 (1)
MT18B104K500CT의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Taiwan 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .000005 |
