입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩351,921 |
제품 정보
제품 개요
Weller Erem® Pliers are designed to ensure an accurate and sure grip every time. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Pliers are built to last. The signature high-performance pliers set the industry standard with their built-in Weller Erem Magic Spring™ providing over 1 million constant closing and re-opening force movements. With other state-of-the-art advanced features, including high-precision screw joint and maximum opening stop technology, weller Erem pliers provide the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem® – the proven choice. Every time.
- ESD-safe
- Interchangeable blades
- Unique precision for damage-free stripping of fine wires
- Suitable for all types of insulation, PTFE®, ETFE and optical fibres
- Screwdriver and key are included
- The required diameter is set by means of screws
- Robust, high-precision tools for use in electronics and aeronautical engineering
기술 사양
42AWG to 24AWG
42AWG to 24AWG Wires
0.06mm to 0.6mm
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서