제품 정보
제품 개요
Father Christmas would be delighted to have a lighter sack - the contents of the Wera Advent calendar 2024 are perfect for him. Hidden are many goodies and new products with different advantages. 8 bits in 25mm length, 5 bits in 50mm length, 3 sockets with 1/4" drive, one universal bitholding screwdriver and - surprise - a Zyklop Mini ratchet head for bits (also for sockets using an adapter). Note the particularly durable BiTorsion design of the bits. This tool collection, in combination with the bitholding screwdriver with Kraftform handle, makes it possible to operate many different screws and bolts. With the Zyklop Mini, you'll even get a fine-toothed ratchet for a low return angle of only 6°, clockwise/anti-clockwise switching included. This allows you to choose whether you want to work with a ratchet or a screwdriver. The set comes with a case which is very reminiscent of the popular and practical Tool-Check... only a lot more space-saving. Anyone who likes to season their meals - at home or on the go - will be happy about the salt and pepper set in the original Wera design - a must for all fans and only available in the Advent calendar. Of course, for the perfect lunch break you also need a bottle opener, this one is the compact Zyklop Mini design and therefore also a very nice Wera souvenir. These three new little life hacks sit in a case to make transport easier and to prevent seasoning your bag.
- The Wera Advent calendar is an unusual gift for all DIY lovers
- The Mini Tool-Check is perfect for transport and impresses with its lightning-fast access to the tools
- Bits, sockets and - new - a Zyklop Mini bit ratchet head, together with the bitholding screwdriver, form a really practical screwdriving workshop
- Salt and pepper set in the Wera design
- Includes Zyklop Mini bottle opener
목차
1/4" x 50mm Zyklop Mini Ratchet Head, 1/4" x 78mm Kraftform Bitholding Screwdriver, 1/4" x 50mm Universal Screwdriver Bit Holder, 1/4" Hex to 1/4" Sq Drive Socket Adaptor, 1/4" Zyklop Sockets: 8mm, 10mm, 13mm, 25mm Screwdriver Bits - Torx: T10, T15, T20, T25, Hex: 3mm, 4mm, 5mm, 6mm, 50mm Screwdriver Bits - Phillips: PH1, PH2, Pozidriv: PZ1, PZ2, Slotted: 0.8mm x 5.5mm, Mini Tool Check, Salt Shaker, Pepper Shaker, Mini Bottle Opener & Soft Case
기술 사양
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서