더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩667,923 |
제품 정보
제품 개요
Kraftform Kompakt Micro set for precision mechanical work. Suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and bits with 4 mm HIOS drive (Wera series 21). Electrical surface resistance of <lt/> 109 Ohm for secure protection against electrostatic charge. Manufactured in accordance with DIN EN 61340-5-1. Compact handle/interchangeable blade system for fast blade change. Kaftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary. Power zone with integrated soft zones for the transfer of higher tightening and loosening torque. Precision zone directly above the blade for the right angle for adjustment work. Bits for manual as well as power tool operations. Rapid fixing of the bit: just push the bit into the insert for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove. Free-turning sleeve for simple guidance of the tool during the screwdriving process.
- ESD-safe tool
- Kraftform Micro ESD bit holder
- Holder with anti-roll feature, swivel cap and quick-release chuck
- Bit holder suitable for the take-up of bits with 4 mm halfmoon or HIOS drive
- In a practical pouch
기술 사양
23 Pcs of Philips, TORX, Slotted, Halfmoon, HIOS, Microstix, Hex Bits, Bit Holder & Pouch
No SVHC (27-Jun-2024)
Kraftform Kompakt
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서