
입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩67,122 |
| 5+ | ₩62,866 |
| 10+ | ₩58,160 |
| 20+ | ₩56,997 |
제품 정보
제품 개요
8926-P003 is a 8926 series 3M™ thermally conductive interface tape. It is a pressure sensitive tape designed to have good converting ability, handing and re-workability through the introduction of a thin PET carrier. It is designed with a soft acrylic polymer and multiple thickness options to allow excellent wet-out or conformability to many surfaces. This 3M™ thermally conductive interface tape 8926 has good adhesion performance to many substrate types and has excellent dielectric performance. This product can be used for heat management in electronic devices and for general heat dissipation in devices. It may also be used for bonding/joining parts in electronic products.
- Good thermal conductivity (>1.5W/m-K)
- Excellent dielectric performance
- Low thermal impedance
- Good and reliable adhesion performance to Al and SS
- Vibration damping
기술 사양
1.5W/m.K
0.25mm
15kV/mm
21mm
No SVHC (04-Feb-2026)
Acrylic Polymer
-
21mm
8926 Series
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서
