더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩97,566 |
| 5+ | ₩93,584 |
| 10+ | ₩91,713 |
제품 정보
제품 개요
The M12-C61 sensor cable is an ABB accessory for machine safety and many ABB products are connected using standard M12 connectors. This makes installation easier, saves a lot of time and drastically reduces the risk of faulty connections. That is why cables with 5, 8 or 12 conductors (each with 0.34 mm² + shielding) and transfer cables have been developed for a wide variety of applications. Various pre-assembled M12 cable types in different cable lengths are suitable for a quick and easy connection between sensors, light curtains, light grids, or for connection to the evaluation units. The cables are available by the meter and in various standard lengths, with molded straight or angled plugs or sockets. Cables C9 and C13 are particularly suitable cables for TINA 4A and TINA 8A modules. At 0.82 mm2 they have thicker conductors for the voltage supply and 0.51 mm2 for the other conductors + shielding.
- The M12-C61 Sensor cable is an accessory from ABB's range of safety's products; it facilitates installation and reduces the risk of incorrect connection
- ABB developed sensor cables for harsh environments in any length and in various standard lengths, with moulded straight or angled male or female connectors
- ABB products are connected using standard M12 connectors. This makes installation easier, saves time and drastically reduces the risk of faulty connections
- Beyond sensor cables: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
기술 사양
M12 Receptacle
5 Positions
19.7ft
No SVHC (17-Dec-2015)
Free End
6m
-
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서