더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩27,974 |
| 5+ | ₩27,415 |
| 10+ | ₩26,856 |
| 20+ | ₩26,296 |
| 50+ | ₩25,737 |
제품 정보
제품 개요
The MLBL-01W LED block is an accessory from ABB's Modular Plastic range with command and signalling devices. With this versatile selection of actuators, drives, contact blocks, LED lamps and accessories, you gain a high degree of flexibility in planning, during operation and in maintenance. At the same time, you can simplify your warehouse management with this flexible solution. Pilot devices can make a big difference: trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That’s why ABB pilot devices are designed and engineered to deliver total reliability.
- The MLBL-01W LED block is an accessory from ABB's Modular Plastic range of command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 millions operations
- Thanks to self-cleaning contacts, ABB's pilot devices convince with a long lifetime, their innovative design simplify the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with unique tool-free snap on components with ABB's Modular range
기술 사양
ABB MP/MPD/MPM & KP6-PushButton, MPET/MPEP/MPEK/MPMT & MPMP-Emerg. Stop, M2SS/M3SS Selector Switches
Modular Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서