제품 정보
제품 개요
The A3972SB-T is a dual DMOS full-bridge Micro-stepping PWM Motor Driver with crossover-current protection. The A3972 driver is designed for pulse-width modulated current control, capable of continuous output currents to ±1.5A and operating voltages to 50V. The internal fixed off-time PWM current-control timing circuitry can be programmed via a serial interface to operate in slow, fast and mixed current-decay modes. The desired load-current level is set via the serial port with two 6-bit linear DACs in conjunction with a reference voltage. The synchronous rectification circuitry will eliminate the need for external clamp diodes in most applications and external component count, while minimizing power dissipation. Internal circuit protection includes thermal shutdown with hysteresis, transient-suppression diodes and cross over-current protection.
- Programmable mixed, fast and slow current-decay modes
- 4MHz Internal oscillator for digital timing
- Serial-interface controls chip functions
- Synchronous rectification for low power dissipation
- Precision 2V reference
- Sleep and idle modes
애플리케이션
Motor Drive & Control, Industrial
기술 사양
Full-Bridge Motor Driver
2Outputs
50V
24Pins
5.5V
85°C
-
No SVHC (17-Jan-2022)
DIP
Stepper
1.5A
DIP
4.5V
-20°C
-
-
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서