제품 정보
제품 개요
The EPM7064STC44-10N is a high-density, high-performance Programmable Logic Device (PLD) based on second-generation MAX® architecture. Fabricated with advanced CMOS technology, the EEPROM-based MAX 7000 family provides 600 to 5000 usable gates, ISP, pin-to-pin delays as fast as 5ns and counter speeds of up to 175.4MHz. Additional design entry and simulation support provided by EDIF 2 0 0 and 3 0 0 netlist files, library of parameterized modules (LPM), Verilog HDL, VHDL and other interfaces to popular EDA tools from manufacturers such as Cadence, Exemplar Logic, Mentor Graphics, OrCAD, Synopsys and VeriBest.
- Built-in JTAG boundary-scan test
- PCI-compliant devices available
- 5ns pin-to-pin logic delays with up to 175.4MHz counter frequencies
- Open-drain output option
- Programmable macrocell flip-flops with individual clear, preset, clock and clock enable controls
- Programmable power-saving mode for a reduction of over 50% in each macrocell
- Six pin or logic-driven output enable signals
- Two global clock signals with optional inversion
- Enhanced interconnect resources for improved routability
- Programmable output slew-rate control
애플리케이션
Computers & Computer Peripherals
기술 사양
EEPROM
36I/O's
44Pins
CMOS
0°C
MAX 7000
MSL 3 - 168 hours
64Macrocells
LCC
10
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서