입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩35,795 |
| 5+ | ₩33,467 |
| 10+ | ₩31,139 |
| 25+ | ₩30,716 |
| 50+ | ₩30,293 |
| 100+ | ₩27,194 |
제품 정보
제품 개요
The 97-3106A-10SL-3S is a 3-contact straight Circular Connector with silver-plated copper socket contacts, solid backshell and 10SL-3 insert arrangement. This 97 series plug is made of high grade aluminium alloy with olive drab chromate over cadmium finish. Inserts for solder style contacts are diallyl-phthalate. Coupling ring machined from solid aluminium bar stock for high tensile strength. It mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- Sturdy, simple to assemble
애플리케이션
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
기술 사양
97 Series
Straight Plug
Solder Socket
10SL-3
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
3Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
To Be Advised
97-3106A-10SL-3S의 대체 제품
1개 제품을 찾았습니다.
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서