입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩49,771 |
| 5+ | ₩46,578 |
| 10+ | ₩43,372 |
| 25+ | ₩41,741 |
| 50+ | ₩40,621 |
| 100+ | ₩39,502 |
| 250+ | ₩38,970 |
제품 정보
제품 개요
The 97-3106A-16S-8P is a 5-contact Circular Connector, 97 series, straight plug, 16S-8 insert arrangement, solid backshell and pin contact. Connector component is fabricated from high grade aluminium alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Sturdy, simple to assemble. Coupling ring machined from solid aluminium bar stock for high tensile strength. Mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
애플리케이션
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
기술 사양
97
Straight Plug
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
MIL-DTL-5015 Series
Solder Pin
16S-8
Olive Drab Chromate over Cadmium
Silver
General Duty
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서