
| 수량 | 가격 |
|---|---|
| 1+ | ₩34,538 |
| 10+ | ₩30,221 |
| 25+ | ₩25,040 |
| 100+ | ₩24,540 |
| 250+ | ₩24,039 |
| 500+ | ₩23,538 |
제품 정보
제품 개요
The CS3102A16S-8P-472 from Amphenol is CS series, MIL-DTL-5015 series equivalent box mount receptacle with 5 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
- 5 shell styles with 19 shell sizes
- Durable, field-proven design
- High reliability, moisture and corrosion resistant
- 100 mating cycles
- Operates at extreme temperature range from -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Low cost and less weight
- Aluminium alloy body material with black zinc alloy plating
- Brass, copper alloy solder pin contacts with silver plating
애플리케이션
Commercial, Industrial
기술 사양
CS Series
Box Mount Receptacle
16S-8
Black Zinc Alloy
Silver
General Duty
MIL-DTL-5015 Series
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서
