더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩136,761 |
| 5+ | ₩135,638 |
| 10+ | ₩134,515 |
| 25+ | ₩133,391 |
| 50+ | ₩132,268 |
| 100+ | ₩131,994 |
제품 정보
RJFTV2PEM1G.의 대체 제품
3개 제품을 찾았습니다.
제품 개요
The RJF TV series Ethernet Connection System for harsh environment. The RJField allows to use an Ethernet Class D/Cat. 5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. This metallic plug is connected into a receptacle, using a TriStart thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations. The RJ45 cordset shielding is transmitted to the RJ45 receptacle through lateral grounding fingers. For an outstanding EMI protection, the conductive plated shells (Ni, Cd) with metalized receptacle inserts, transmit the shielding to the connector shells and finally to the panel.
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Improved EMI protection
- Sealed against fluids and dusts (IP67)
애플리케이션
Test & Measurement, Sensing & Instrumentation, Communications & Networking, Aerospace, Defence, Military
기술 사양
Adaptor, In-Line
RJ45
RJ45
Jack
Jack
RJ45
RJ45
RJF TV
8Ways
8Ways
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서