
더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩18,514 | ₩18,514 |
| 총계 가격 | ₩18,514 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,514 |
| 10+ | ₩14,468 |
| 25+ | ₩13,459 |
| 100+ | ₩12,350 |
| 250+ | ₩12,202 |
| 500+ | ₩11,958 |
제품 정보
제품 개요
AD5061 is a member of nanoDAC™ family, low power, single 16bit buffered voltage-out DAC. The device uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz, and is compatible with standard SPI, QSPI™, MICROWIRE, and DSP interface standards. The reference for this is supplied from an external VREF pin. The device incorporates a power-on reset circuit that ensures the DAC output powers up to mid-scale or zero scale and remains there until a valid write takes place to the device. The device contains a power-down feature that reduces the current consumption of the device to typically 330nA at 5V and provides software-selectable output loads while in power-down mode. The device is put into power down mode over the serial interface. Typical applications are process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- A reference buffer is also provided on-chip, active-low SYNC interrupt facility
- Power-on reset to midscale or zero-scale, guaranteed monotonic by design
- Low power serial interface with Schmitt triggered inputs, low glitch on power-up
- Relative accuracy (INL) is ±4LSB max (-40°C to +85°C, VDD=5.5V, VREF=4.096V)
- Differential nonlinearity (DNL) is ±1LSB max (guaranteed monotonic, −40°C to +85°C, VDD=5.5V)
- Gain error is ±0.05% of FSR max (TA=−40°C to +85°C, VDD=5.5V, VREF=4.096V)
- Offset error temperature coefficient is 0.5µV/°C typ (VDD=5.5V, VREF=4.096V)
- Output slew rate is 1.2V/µs typ (1/4 scale to 3/4 scale code transition to ±1LSB, CL=200pF)
- 2.7V to 5.5V, reset to midscale, 8-lead SOT-23 package
- Temperature rating range from -40°C to +85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
16bit
5.5V
2.7V
1Channels
Voltage
Single Ended
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
SOT-23
SOT-23
8Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
