
더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩11,432 | ₩11,432 |
| 총계 가격 | ₩11,432 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,432 |
| 10+ | ₩8,799 |
| 25+ | ₩8,140 |
| 100+ | ₩7,414 |
| 250+ | ₩7,172 |
| 500+ | ₩7,029 |
제품 정보
제품 개요
AD5641 is a nanoDAC® family, single, 14bit, buffered, voltage-out DAC. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. This uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with SPI®, QSPI™, MICROWIRE™ and DSP interface standards. The part incorporates a power-on reset circuit, which ensures that the DAC output powers up to 0V and remains there until a valid write to the device takes place. It contains a power-down feature that reduces current consumption typically to 0.2µA at 3V, and provides software-selectable output loads while in power-down mode. The low power consumption of the part in normal operation makes it ideally suited to portable battery-operated equipment. Typical applications are voltage level setting, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Guaranteed monotonic by design, power-on reset to 0 V with brownout detection
- 3 power-down functions, on-chip output buffer amplifier, rail-to-rail operation
- Low power serial interface with Schmitt-triggered inputs, active-low SYNC interrupt facility
- Relative accuracy is ±4LSB max (VDD=2.7V to 5.5V; −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- Differential nonlinearity is ±1LSB max (VDD=2.7V to 5.5V, −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- Zero-code error is 10mV max (all 0s loaded to DAC register, VDD=2.7V to 5.5V; −40°C <lt/> TA <lt/> +125°C)
- Gain error is ±0.037% of FSR max (VDD=2.7V to 5.5V; −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- Slew rate is 0.5V/µs typ (VDD=2.7V to 5.5V; RL=2Kohm to GND, −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- 6-lead thin shrink small outline transistor package [SC70]
- Temperature rating range from -40°C to +125°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
14bit
5.5V
2.7V
1Channels
Voltage
SC-70
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
SC-70
Single Ended
6Pins
-40°C
Single 14-Bit Voltage Output DACs
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
