
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩24,700 |
| 10+ | ₩19,502 |
| 96+ | ₩16,807 |
| 192+ | ₩16,269 |
| 288+ | ₩16,000 |
| 576+ | ₩15,606 |
제품 정보
제품 개요
AD5684R is a quad, 12bit nanoDAC+ with 2ppm/°C reference and SPI interface. It is a low power, buffered voltage output DAC. It also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. Typical applications are optical transceivers, base-station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.
- High drive capability is 20mA, 0.5V from supply rails
- User selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- Low glitch is 0.5nV-sec, low power is 3.3mW at 3V
- Relative accuracy is ±0.12LSB typ (VDD=2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Differential nonlinearity is ±1LSB maximum (guaranteed monotonic by design)
- Offset error drift is ±1µV/°C typ (VDD=2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- DC power supply rejection ratio is 0.15mV/V typ (DAC code=midscale; VDD=5V ± 10%)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +105°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
12bit
5.5V
2.7V to 5.5V
TSSOP
Voltage
Single Ended
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V
4Channels
TSSOP
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
