
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩72,991 |
| 10+ | ₩59,769 |
| 25+ | ₩56,306 |
| 100+ | ₩52,842 |
| 250+ | ₩51,114 |
제품 정보
제품 개요
AD7233 is a complete 12bit, voltage-output, digital-to-analogue converter with output amplifier and Zener voltage reference all in an 8-lead package. No external trims are required to achieve full specified performance. The data format is two’s complement, and the output range is -5V to +5V. This features a fast, versatile serial interface which allows easy connection to both microcomputers and 16bit digital signal processors with serial ports. When the SYNC (active low) input is taken low, data on the SDIN pin is clocked into the input shift register on each falling edge of SCLK. On completion of the 16bit data transfer, bringing LDAC low updates the DAC latch with the lower 12 bits of data and updates the output. Application includes process control, industrial automation, digital signal processing systems, input/output ports.
- Resolution is 12bits (VDD = +12V to +15V, VSS = -12V to -15V)
- Relative accuracy is ±1LSB (max, VDD = +12V to +15V, VSS = -12V to -15V)
- Differential nonlinearity is ±0.9LSB (max, guaranteed monotonic)
- Bipolar zero error is ±6LSB (max, DAC latch contents 0000 0000 0000)
- Full-scale temperature coefficient is ±30ppm of FSR/°C (typ, guaranteed by process)
- Input high voltage, VINH is 2.4V (min, VDD = +12V to +15V)
- Input current is ±1µA (max, VIN = 0V to VDD, VDD = +12V to +15V)
- Positive full-scale change is 10µs (max, typically 4µs, DAC latch 100. . .000 to 011. . .111)
- Digital feedthrough is 10nV secs (typ, LDAC (active low) = high)
- Plastic DIP package, operating temperature range from -40°C to +85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
12bit
3 Wire, Serial
16.5V
± 10.8V to ± 16.5V
DIP
Serial
8Pins
-40°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
300kSPS
3 Wire, Serial
10.8V
1Channels
Voltage
DIP
Through Hole
85°C
-
AD7233ANZ의 대체 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
