
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩57,582 |
| 10+ | ₩46,747 |
| 25+ | ₩44,040 |
| 100+ | ₩41,066 |
| 250+ | ₩39,648 |
제품 정보
제품 개요
AD7243ANZ is a complete 12bit, voltage output, digital-to analogue converter with output amplifier and Zener voltage reference on a monolithic CMOS chip. No external trims are required to achieve full specified performance. The output amplifier is capable of developing +10V across a 2Kohm load. The output voltage ranges with single supply operation are 0V to +5V or 0V to +10V, while an additional bipolar ±5V output range is available with dual supplies. The ranges are selected using the internal gain resistor. The data format is natural binary in both unipolar ranges, while either offset binary or two’s complement format may be selected in the bipolar range. An active-low CLR function is provided which sets the output to 0V in both unipolar ranges and in the two’s complement bipolar range, while with offset binary data format, the output is set to –REFIN. Typical applications include process control, industrial automation, digital signal processing systems and input/output ports.
- 300KHz DAC update rate
- Nonlinearity: ±1/2 LSB TMIN to TMA
- Low power dissipation: 100mW typical
- Fast versatile serial interface
- Available in 16 lead DIP package
- Operating temperature range from -40°C to 85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
12bit
16.5V
± 10.8V to ± 16.5V
1Channels
Voltage
Single Ended
Through Hole
85°C
-
4 Wire, DSP, Serial
4 Wire, DSP, Serial
10.8V
DIP
DIP
16Pins
-40°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
