ADALP2000
Semiconductors Assortment Kit, 28 Pieces IC's, Passives, Discretes, Buzzer Speaker, Breadboard

| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | ADALP2000복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 4032977 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩181,175 |
제품 정보
| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | ADALP2000복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 4032977 |
| 기술 데이터 시트 | |
| Kit Contents | 36 IC's, Passives, Discretes, Speaker, Breadboard, Screwdriver, USB & Audio Conn, 45 Jumper Wires |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
ADALP2000 is an analogue parts kit containing a large selection of components perfect for creating a wide variety of useful analogue circuits and devices. The kit includes transistors, LEDs, resistors, potentiometers, capacitors, diodes, inductors, sensors and variety of useful ICs including op-amps, converters, comparators and regulators. The surface mounted ICs are mounted on small daughter boards to facilitate easy connections. A solderless breakout board is included and the kit also comes with an assortment of jumper wires with pin ends.
- Parts kit for solderless breadboarding of analogue circuits
- Analog Devices ICs included: sensors, op-amps, converters, comparators, power converters
- Other components included: transistors, LEDs, resistors, potentiometers, capacitors, diode, inductor
- Surface mount devices conveniently mounted on break out boards
- Assortment of jumper wires for easy solderless connections
- Solderless breadboard included
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
| Kit Contents | 36 IC's, Passives, Discretes, Speaker, Breadboard, Screwdriver, USB & Audio Conn, 45 Jumper Wires |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Philippines 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .550207 |