
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,535 |
| 10+ | ₩7,293 |
| 47+ | ₩6,425 |
| 141+ | ₩6,001 |
| 282+ | ₩5,794 |
| 517+ | ₩5,642 |
제품 정보
제품 개요
ADM232L is a CMOS RS-232 driver/receiver. It feature a low power shutdown mode that reduces power dissipation to less than 5µW, making them ideally suited for battery-powered equipment. It does not require any external components and is particularly useful in applications where printed circuit board space is critical. It includes two internal charge pump voltage converters. It is widely used in application such as computers, peripherals, modems, printers, instruments etc.
- Operating power supply voltage is 5V
- Number of RS-232 drivers is 2, number of RS-232 receivers is 2
- External capacitor is 4, 120kbps data rate
- Number of pins is 16, on-board dc-to-dc converters
- Propagation delay is 0.3µs, ±9V output swing with 5 V supply
- Transition region slew rate is 8V/µs, small 1µF capacitors
- VCC power supply current is 2.5mA, latch-up free
- Operating temperature range is 0°C to 70°C
- Low power shutdown ≤1µA, ±30V receiver input levels
- Package style is 16-lead wide SOIC
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
RS232 Transceiver
2
120Kbps
5.5V
16Pins
-
0°C
-
MSL 1 - Unlimited
2Receivers
Full Duplex
4.5V
WSOIC
-
-
70°C
-
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
