
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,736 |
| 10+ | ₩11,435 |
| 47+ | ₩10,153 |
| 141+ | ₩9,527 |
| 282+ | ₩9,221 |
| 517+ | ₩8,998 |
제품 정보
제품 개요
ADM2481 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on balanced, multipoint bus transmission lines. It complies with ANSI EIA/TIA-485-A and ISO 8482: 1987(E). Using iCoupler® technology from Analog Devices, Inc., the ADM2481 combines a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. This slew-limited to reduce reflections with improperly terminated transmission lines. The controlled slew rate limits the data rate to 500kbps. The input impedance of the device is 96Kohm, allowing up to 256 transceivers on the bus. Application includes low-power RS-485/RS-422 networks, isolated interfaces, and building control networks multipoint data transmission systems. UL recognition 2500Vrms for 1-minute per, UL 1577, VDE certificates of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 safety and regulatory approvals.
- RS-485 transceiver with electrical data isolation
- Differential output voltage range from 2.0 to 5V (RL=50 ohm(RS-422), 3.0V ≤ VDD1 ≤ 5.5V)
- Minimum input high voltage is 0.7VDD1 (TxD, DE, RE active high, 3.0V ≤ VDD1 ≤ 5.5V)
- Minimum data rate is 500Kbps (3.0V ≤ VDD1 ≤ 5.5V, 4.75V ≤ VDD2 ≤ 5.25V)
- Minimum propagation delay is 250ns (RL=54ohm, CL1=CL2=100pF, 3.0V ≤ VDD1 ≤ 5.5V)
- Typical enable time is 25ns (RL=1Kohm, CL=15pF, 3.0V ≤ VDD1 ≤ 5.5V)
- True fail-safe receiver inputs, chatter-free power-up/power-down protection
- Slew rate-limited driver outputs
- 16-lead, wide body SOIC-W package
- Temperature range from -40°C to +85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Isolated RS422 / RS485 Transceiver
1
500Kbps
5.5V
16Pins
±2 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
3V
WSOIC
256
Open, Short
85°C
-
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
