
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,501 |
| 10+ | ₩4,919 |
| 50+ | ₩4,284 |
| 100+ | ₩4,089 |
| 250+ | ₩3,881 |
| 500+ | ₩3,756 |
제품 정보
제품 개요
ADM3062EBRMZ is an IEC electrostatic discharge-protected RS-485 transceiver. It allows the device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. It features a VIO logic supply pin that allows for a flexible digital interface capable of operating as low as 1.62V. It is suitable for high-speed, 50Mbps bidirectional data communication on multipoint bus transmission lines. It is a half-duplex RS-485 transceiver, fully compliant with the PROFIBUS® standard, with an increased 2.1V bus differential voltage at 4.5V. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, this feature forces the driver output into a high-impedance state. Applications include industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives, and encoders.
- Half duplex, 1.62V to 5.5V VIO logic supply
- TIA/EIA RS-485 compliant over full supply range
- 3.0V to 5.5V operating voltage range on VCC
- IEC 61000-4-2 ≥ ±12kV contact discharge, IEC 61000-4-2 ≥ ±12kV air discharge, HBM ≥ ±30kV
- Full hot swap support (glitch free power-up/power-down)
- Maximum data rate is 500Kbps min (TA = 25°C, VIO = VCC = 3.3V)
- Full receiver short-circuit, open circuit, and bus idle fail-safe
- Allows connection of up to 128 transceivers onto the bus
- Propagation delay is 220ns typ (RLDIFF capacitor = 54 ohm, TA = 25°C, VIO = VCC = 3.3V)
- 10 lead MSOP package, temperature range from -40°C to +125°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
RS485 Transceiver
1
500Kbps
5.5V
10Pins
±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
1Receivers
Half Duplex
3V
MSOP
128
Idle, Open, Short
125°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
