
더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩9,408 | ₩9,408 |
| 총계 가격 | ₩9,408 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,408 |
| 10+ | ₩7,195 |
| 25+ | ₩6,639 |
| 100+ | ₩6,028 |
| 250+ | ₩5,779 |
| 500+ | ₩5,664 |
제품 정보
제품 개요
ADP7185ACPZN3.3-R7 is a complementary metal-oxide-semiconductor (CMOS), low dropout (LDO) linear regulator that operates from -2V to -5.5V and provides up to -500mA of output current. This high-output current LDO is ideal for regulating high-performance analogue and mixed-signal circuits operating from -0.5V down to -4.5V. Using an advanced proprietary architecture, the ADP7185 provides a high-power supply rejection ratio (PSRR) and low noise, achieving excellent line and load transient response with a small 4.7μF ceramic output capacitor. The enable logic feature is capable of interfacing with positive or negative logic levels for maximum flexibility. Its regulator output noise is 4μV rms independent of the output voltage. Applications include regulation for noise-sensitive applications such as analogue-to-digital converters (ADCs), digital-to-analogue converters (DACs), precision amplifiers, communications and infrastructure, medical and healthcare, industrial, and instrumentation.
- Input voltage range from -2V to -5.5V, current-limit and thermal overload protection
- Stable with small 4.7μF ceramic input and output capacitor, -3.3V output voltage
- Load current is -500mA max at (TA = 25°C), positive or negative enable logic
- Operating supply current is -0.90mA max at (IOUT = 0μA, TA = 25°C)
- Shutdown current is -2μA typ at (EN = GND, VIN = -5.5V, TA = 25°C)
- Output noise is 7μV rms typ at (10Hz to 100KHz, CAFB = 1nF, TA = 25°C)
- Power supply rejection ratio is 80dB typ at (1KHz, TA = 25°C)
- Output voltage accuracy is +0.5% max at (IOUT = -10mA, TA = 25°C)
- Dropout voltage is -30mV typ at (IOUT = -100mA, TA = 25°C)
- Operating junction temperature range from -40°C to +125°C, 8-lead LFCSP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Fixed
-5.5V
-3.3V
-
Negative Output
-500mA
-190mV
LFCSP-EP
-40°C
-3.3V -500mA LDO Voltage Regulators
-2V
1Outputs
-3.3V
-
-500mA
-190mV
Surface Mount
8Pins
125°C
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
