| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | ADUM1281WARZ복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 4333234 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,120 |
| 10+ | ₩6,210 |
| 98+ | ₩5,217 |
| 196+ | ₩5,022 |
| 294+ | ₩4,924 |
| 588+ | ₩4,780 |
제품 정보
| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | ADUM1281WARZ복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 4333234 |
| 기술 데이터 시트 | |
| No. of Channels | 2Channels |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Data Rate | 1Mbps |
| Input Level | - |
| Output Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 3kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
ADUM1281WARZ is a dual channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. It is approved by UL recognition: 3000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is used in applications such as general-purpose multichannel isolation, data converter isolation, industrial field bus isolation, hybrid electric vehicles, battery monitor, and motor drive.
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD2 side is 1
- 1Mbps maximum data rate
- 50ns maximum propagation delay at 5V
- High output default state
- Low dynamic power consumption, bidirectional communication
- 3.3V to 5V level translation, output rise/fall time is 2.5ns typical at (10% to 90%)
- High common-mode transient immunity is <gt/>35KV/μs typical
- Operating temperature range from -40°C to +125°C
- 8-lead SOIC-N package, qualified for automotive application
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Input Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 3kV |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Supply Voltage Min | 3.135V |
|---|---|
| IC Case / Package | NSOIC |
| Data Rate | 1Mbps |
| Output Level | - |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Taiwan 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .00001 |