
입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩9,956 | ₩9,956 |
| 총계 가격 | ₩9,956 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,956 |
| 10+ | ₩7,683 |
| 25+ | ₩6,822 |
| 100+ | ₩6,375 |
| 250+ | ₩6,164 |
| 500+ | ₩6,004 |
제품 정보
제품 개요
ADUM160N1BRZ-RL7 is a 6-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This device operates with the supply voltage on either side ranging from 1.7V to 5.5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- Number of inputs, VDD1 side is 6
- Number of inputs, VDD2 side is 0
- 3KVrms withstand voltage rating
- High fail-safe output state
- High robustness to radiated and conducted noise
- High common-mode transient immunity is 100KV/μs typical
- Low dynamic power consumption
- 1.8V to 5V level translation
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C, 16-lead SOIC-N package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
6Channels
5.5V
16Pins
-
Digital Isolator
3kV
125°C
-
1.7V
NSOIC
150Mbps
-
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
