| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | DC009A복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 5133315 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩64,126 |
제품 정보
| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | DC009A복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 5133315 |
| 기술 데이터 시트 | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT1190/1/2, LT1220, LT1223 |
| Kit Application Type | Amplifier |
| Application Sub Type | Operational Amplifier |
| Kit Contents | Demonstration Board LT1190/1/2, LT1220, LT1223 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
DC009A demonstration circuit is designed to simplify the evaluation of high-speed operational amplifiers. It includes both an inverting and non-inverting circuit, and pads are provided to allow the use of board-mounted BNC or SMA connectors. The two circuits are independent, with the exception of shared power supply and ground connections. The circuit board is designed to accommodate standard 8- pin miniDIP, single op-amps, such as the LT1190 and LT1220 families. Both voltage and current feedback types can be used. Pins 1, 5, and 8 are outfitted with pads for use in adjusting DC offsets, compensation or, in the case of the LT1223 and LT1190/1/2, for shutting down the amplifier. If a current feedback amplifier such as the LT1223 is being evaluated, omit C3/C6. R4 and R8 are included for impedance matching when driving low impedance lines. If the amplifier is supposed to drive the line directly or if the load impedance is high, R4 and R8 can be replaced by jumpers.
기술 사양
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Demonstration Board LT1190/1/2, LT1220, LT1223 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LT1190/1/2, LT1220, LT1223 |
|---|---|
| Application Sub Type | Operational Amplifier |
| Product Range | - |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Philippines 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .000001 |
