여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩133,313 |
제품 정보
제품 개요
DC1563A-C demonstration circuit features LTC2312CTS8-12. With sample rates up to 500ksps this unipolar, single channel, 12-Bit, serial, high speed successive approximation register (SAR) ADC available in an 8-lead TSOT package. The LTC2315 family has an internal 20ppm reference and an SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. The DC1563A demonstrates the DC and AC performance of the LTC2312 in conjunction with the DC590 QuikEval™ and the DC718 PScope™ data collection boards. Use the DC590 to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use DC718 if precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR.
- 16.5MHz maximum clock frequency
기술 사양
Linear Technology
12bit
Data Converter
Demonstration Board LTC2312CTS8-12
No SVHC (04-Feb-2026)
LTC2312CTS8-12
500kSPS
ADC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서