더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩397,404 |
제품 정보
제품 개요
DC2787A demonstration circuit is a high efficiency, 4 phase, hybrid converter. It can deliver 12V/100A with the input voltage from 40V to 60V. The demo board features the LTC®7821, which uses an architecture that merges a soft switching switched-capacitor topology with a traditional step-down converter to provide superior efficiency compared to the traditional switching architectures. It offers a high efficiency/high density and cost effective solution for nonisolated intermediate bus applications in power distribution, datacom and telecom as well as emerging 48V automotive systems. External MOSFETs switch at a 400KHz fixed frequency for this demo board and can be programmed from 200KHz to 1.5MHz. The LTC7821’s powerful 1ohm N-channel MOSFET gate drivers maximize efficiency and can drive multiple MOSFETs in parallel for higher power applications.
- 97.6% typical efficiency at VIN = 48V, VOUT = 12V, IOUT = 100A
- 98% peak efficiency at VIN = 48V, VOUT = 12V
기술 사양
Analog Devices
Power Management - Voltage Regulator
Demonstration Circuit Board LTC7821EUH#PBF
-
LTC7821EUH#PBF
Synchronous Step Down Controller
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서