더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩133,128 |
제품 정보
제품 개요
DC954A-B demonstration circuit features the LT6402-12 differential amplifier and ADC driver. It incorporates a variety of passive components to support configurations for varied applications. Single-ended or differential input and output configurations are possible, and there is a calibration circuit to null out the effects of other circuit components. The LT6402-12 is a high-speed differential amplifier with superior distortion and noise performance, perfect for demanding communications transceiver applications and other high-speed mixed signal applications. The LT6402-12 accepts single-ended or differential inputs with almost no difference in distortion performance. Another standout feature of the LT6402-12 is the ability to independently adjust the output common-mode voltage, which allows output level shifting without any additional components.
기술 사양
Analog Devices
Amplifier
Demonstration Board LT6402-12
No SVHC (04-Feb-2026)
LT6402-12
Differential Amplifier / ADC Driver
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서