더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩445,471 |
제품 정보
제품 개요
EV-ADAQ7769-1FMC1Z is an evaluation kit that enables evaluation of the ADAQ7769-1, a high input impedance, programmable gain, anti-Alias, 24-bit, 1MSPS, µModule® data acquisition (DAQ) solution. The EV-ADAQ7769-1FMC1Z is used alongside a downloadable evaluation software to fully configure the features of the ADAQ7769-1 and display the conversion results in the time and frequency domains. The EV-ADAQ7769-1FMC1Z connects to the USB port of a PC via the Digilent ZedBoard™. By default, the 3.3V rail is supplied by the ZedBoard™ and regulated by the on-board power solution to +20V, -16V, +5.3V to power the ADAQ7769-1 and its support components. An integrated electronic piezoelectric (IEPE)-interface is included to support the evaluation of the ADAQ7769-1 using an IEPE sensor.
- Fully featured evaluation board for the ADAQ7769-1
- On-board IEPE sensor interface
- On-board reference and power supply circuits
- PC software for control and data analysis of time and frequency domain
- FMC-LPC system board connector ZedBoard™-compatible
- Optional PMOD connector
목차
EV-ADAQ7769-1FMC1Z evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
기술 사양
Analog Devices
Data Acquisition
Eval Brd ADAQ7769-1, Micro-SD Card (with Adapter) Containing System Board Boot Software and Linux OS
No SVHC (04-Feb-2026)
ADAQ7769-1
µModule Data Acquisition System
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서