
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩71,813 |
제품 정보
제품 개요
EVAL-ADA4097-2EBZ is a board that evaluates the ADA4097-2, 10-lead, LFCSP, robust Over-The-Top™ precision operational amplifier (op amp). The EVAL-ADA4097-2EBZ is a prepopulated board using a gain of 1 configuration. The EVAL-ADA4097-2EBZ has edge-mounted Subminiature Version A (SMA) connectors on the inputs and outputs to allow efficient connection to test equipment or other circuits. Bulk test points are also incorporated as an alternative option to be used for the inputs and outputs. The optimized EVAL-ADA4097-2EBZ ground plane, component placement, and power supply allow maximum circuit flexibility and performance. The EVAL-ADA4097-2EBZ uses a combination of surface-mount technology (SMT) with majority of components in 0603 case size, except for the 10μF bypass capacitors (C1 and C4). The EVAL-ADA4097-2EBZ also has unpopulated resistor and capacitor pads that provide the user with options and flexibility to implement different application circuits and configurations.
- Fully featured board for efficient prototyping
- User-defined circuit configuration
- SMA input and output connectors
- EVAL-ADA4097-2EBZ design allows simplified and efficient use
- 3V to 50V operating supply range
- Unpopulated pads support custom application circuits
기술 사양
Analog Devices
Amplifier
Evaluation Board ADA4097-2
No SVHC (04-Feb-2026)
ADA4097-2
Precision Operational Amplifier
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
