여기에 관심 품목 등록
수량 | 가격 |
---|---|
1+ | ₩366,348 |
제품 정보
제품 개요
EVAL-CN0571-EBZ is a CN-0571 circuit evaluation board. The CN0571 provides a completely galvanically isolated connection between a HDMI sink and a HDMI source running at 1080p/60Hz resolution. While galvanic isolation is typically not found implemented in a multimedia interface such as HDMI, many applications require the presence of such an isolation barrier. In general, galvanic isolation enables an interface with immunity to noise, ground loops and electrical line surges, while providing a safety barrier against electric shock for personnel and low voltage electronics. Certain applications, especially in the medical space, mandate this electrical safety via the relevant safety certification bodies and standards.
- EVAL-CN0571-EBZ: external supply must be connected to Type C USB port to power all ICs in board
기술 사양
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Galvanic Isolation of the HDMI 1.3a Protocol
ADN4624, ADuM1252, ADuM6028, ADuM6422A, LTC3309A, ADP1707, ADUM4070, ADUM321N, AD8195
Evaluation Board CN0571
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서