EVAL-FDA-1CPZ-16
Evaluation Board, ADA4940-1ACPZ, Single Differential Amplifier, 3 V to 7 V Supply, 16 Lead LFCSP
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩41,192 |
제품 정보
제품 개요
EVAL-FDA-1CPZ-16 evaluation board is a bare board that enables users to quickly prototype a variety of single op amp circuits, which minimizes risk and reduces time to market. The 6-layer evaluation board accepts SMA edge-mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The ground plane, component placement, and supply bypassing minimize parasitic inductance and capacitance. The evaluation board components are primarily SMT 0603 case size, with the exception of the electrolytic bypass capacitors (C1 and C2) which are 3528 case size.
- Enables quick bread boarding/prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Signal Conditioning
Evaluation Board ADA4940-1ACPZ
No SVHC (04-Feb-2026)
ADA4940-1ACPZ
Differential Amplifier
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서