
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,729 |
| 10+ | ₩8,290 |
| 25+ | ₩7,681 |
| 100+ | ₩7,011 |
| 250+ | ₩6,824 |
| 500+ | ₩6,688 |
제품 정보
제품 개요
LTC2632HTS8-LZ10#TRMPBF is a dual 10bit voltage-output DAC with an integrated, high-accuracy, low-drift reference. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2632-H has a full-scale output of 4.096V and operates from a 4.5V to 5.5V supply. This DAC communicates via a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2632 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive.
- Double-buffered data latches, 2.5V full scale voltage, internal reference mode
- Reset to zero-scale in internal reference mode, 10bit resolution
- Integral nonlinearity is ±1LSB typ at (VCC = 3V, internal ref)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref)
- Gain temperature coefficient is 10ppm/°C typical at (TA = 25°C)
- Power supply rejection is -80dB typical at (VCC = 3V±10% or 5V±10%)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C)
- Output voltage noise density is 200nV/√Hz typical at (f = 1KHz, internal reference)
- SCK frequency is 50MHz maximum at (50% duty cycle)
- Automotive temperature range from -40°C to 125°C, 8-lead plastic TSOT-23 package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
10bit
SPI
2.7V
TSOT-23
Voltage
TSOT-23
Surface Mount
125°C
-
3 Wire, Microwire, Serial, SPI
5.5V
2.7V to 5.5V
2Channels
Serial
8Pins
-40°C
Dual 10-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
