
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩22,003 |
| 10+ | ₩17,312 |
| 50+ | ₩15,438 |
| 100+ | ₩14,857 |
| 250+ | ₩14,244 |
| 500+ | ₩13,874 |
제품 정보
제품 개요
LTC2635CMSE-LZ12#PBF is a quad 12bit voltage-output DAC with an integrated, high-accuracy, low-drift reference. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2635-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. This DAC communicates via a 2-wire I²C-compatible serial interface. The LTC2635 operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). The LTC2635 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, power supply margining, portable equipment, automotive.
- 2.7V to 5.5V supply range, double-buffered data latches
- Zero-scale power on reset to code, internal power on reference mode
- VCC range from 2.7V to 5.5V, ±2.5LSB maximum INL
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref)
- VOS temperature coefficient is ±10µV/°C typical at (VCC = 3V, internal ref)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%, TA = 25°C)
- Voltage output slew rate is 1V/µs typical at (TA = 25°C)
- SCL clock frequency is 400KHz maximum
- Output voltage noise density is 200nV/√Hz typical at (f = 1KHz, internal reference)
- Commercial temperature range from 0°C to 70°C, 10-lead MSOP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
12bit
I2C
2.7V
4Channels
Voltage
Serial
Surface Mount
70°C
-
2 Wire, I2C, Serial
5.5V
2.7V to 5.5V
MSOP
MSOP
10Pins
0°C
Quad 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
