
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩22,206 |
| 10+ | ₩17,478 |
| 25+ | ₩16,299 |
| 100+ | ₩15,002 |
| 300+ | ₩14,279 |
| 500+ | ₩14,011 |
제품 정보
제품 개요
LTC2850MPS8#PBF is a low power, 20Mbps RS485/RS422 transceiver operating on 3.3V supply. Failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand up to ±15kV (human body model) on the transceiver interface pins without latchup or damage. Application includes low power RS485/RS422 transceiver, level translator, backplane transceiver.
- Half duplex, with enables
- Compatible with TIA/EIA-485-A specifications
- 3.3V supply voltage
- Maximum data rate is 20Mbps min
- No damage or latchup up to ±15kV HBM
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown, power up/down glitch-free driver outputs
- Low operating current 370µA typical in receive mode
- 8 lead plastic SO package, automotive temperature range from -40°C to 125°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
RS422 / RS485 Transceiver
1
20Mbps
3.6V
8Pins
±15 kV (HBM)
-55°C
-
No SVHC (04-Feb-2026)
1Receivers
Half Duplex
3V
SOIC
256
Idle, Open, Short
125°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
