LTC3565EDD#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.5 to 5.5V in, 0.6 to 5.5V/1.25A out

121 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,404 |
| 10+ | ₩7,230 |
| 25+ | ₩6,689 |
| 121+ | ₩6,027 |
| 363+ | ₩5,712 |
| 605+ | ₩5,603 |
제품 정보
제품 개요
LTC3565 is a constant frequency, synchronous step-down DC/DC converter. Intended for medium power applications. The output voltage is adjustable from 0.6V to 5.5V. Internal synchronous power switches provide high efficiency. This device’s current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. It can be configured for automatic power saving Burst Mode operation (IQ = 40µA) to reduce gate charge losses when the load current drops below the level required for continuous operation. For reduced noise and RF interference, the SYNC/MODE pin can be configured to skip pulses or provide forced continuous operation. It is widely used in application such as notebook computers, digital cameras, cellular phones, handheld instruments, board mounted power supplies etc.
- High efficiency upto 95%
- Input voltage range is 2.5V to 5.5V
- Oscillator frequency is 1.5MHz typical at (RT = 125K)
- Selectable low ripple is 25mVp-p typical
- Stable with ceramic capacitors, uses tiny capacitors and inductor
- Low RDS(ON) internal switch is 0.15 ohm typical
- Current mode operation for excellent line and load transient response
- Short-circuit protected, synchronizable to external clock, supports pre-biased outputs
- Output voltages from 0.6V to 5V, low shutdown current is 1µA maximum
- Operating temperature is -40°C to 125°C, package style is 10-lead plastic DFN
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Adjustable
Synchronous Buck (Step Down)
5.5V
1.25A
10Pins
-
5.5V
95%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.5V
1.25A
DFN-EP
Surface Mount
600mV
1.5MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
1.5MHz
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
