
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩20,902 |
| 10+ | ₩16,440 |
| 73+ | ₩14,341 |
| 146+ | ₩13,844 |
| 292+ | ₩13,435 |
| 511+ | ₩13,159 |
제품 정보
제품 개요
LTC3634 is a high efficiency, dual-channel monolithic synchronous step-down regulator which provides power supply and bus termination rails for DDR1, DDR2, and DDR3 SDRAM controllers. The VTT regulated output voltage is equal to VDDQIN•0.5. An on-chip buffer capable of driving a 10mA load provides a low noise reference output (VTTR) also equal to VDDQIN•0.5. The operating frequency is programmable and synchronizable from 500KHz to 4MHz with an external resistor. The two channels can operate 180° out-of-phase, which relaxes the requirements for input and output capacitance. The unique controlled on-time architecture is ideal for powering DDR applications from a 12V supply at high switching frequencies, allowing the use of smaller external components. It is widely used in application like DDR memory power supplies etc.
- Input voltage range is 3.6V to 15V
- ±3A output current per channel
- Upto 95% efficiency, VTTR = VDDQ/2 = VTT reference
- Optimal VOUT range is 0.6V to 3V, power good status outputs
- ±10mA buffered output supplies VREF reference voltage
- Current mode operation for excellent line and load transient response
- External clock synchronization, short-circuit protected
- Input overvoltage and overtemperature protection
- Operating temperature is -40°C to 125°C
- Package style is 28-lead plastic QFN
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
2 Output
2Outputs
3.6V
3A
-3A
3V
3V
-
3V
95%
125°C
-
No SVHC (04-Feb-2026)
4MHz
Adjustable
Synchronous Buck (Step Down)
15V
3A
QFN-EP
28Pins
Surface Mount
600mV
4MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
