
입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 리릴링 | 1 | ₩15,764 | ₩15,764 |
| 총계 가격 | ₩15,764 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩15,764 |
| 10+ | ₩12,288 |
| 25+ | ₩11,421 |
| 100+ | ₩10,467 |
| 250+ | ₩10,306 |
| 500+ | ₩10,100 |
제품 정보
제품 개요
LTC4373 is a positive high voltage, low quiescent current ideal diode controller that drive an external N-channel MOSFET to replace a schottky diode. It controls forward voltage drop across the MOSFET to ensure current delivery or current transfer from one path to other even at light loads. A 5µA operating current achieves high efficiency for intermittent load applications or always-on backup power supplies. If a power source fails or is shorted, a fast turnoff minimizes reverse current transients. LTC4373 control back-to-back N-channel MOSFETs for inrush current control and load switching. It has a UV pin for undervoltage monitoring while active-low UVOUT pin provides hysteresis adjustment and status information. During undervoltage, back-to-back MOSFETs are cut off and quiescent current reduces to 0.5μA. Applications include automotive battery protection, redundant power supplies, portable instrumentation, solar powered systems, energy harvesting applications and supply holdup.
- Reduces power dissipation by replacing a power schottky diode
- Wide operating voltage range from 2.5V to 80V
- Reverse supply protection to -28V
- No TVS input clamps required
- High side external N-channel MOSFET drive
- Shutdown input for ON/OFF control
- Fast reverse current turn-off within 1.5µs
- 8-lead plastic MSOP package
- Temperature range from -40°C to 85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Ideal Diode Controller
80V
8Pins
85°C
-
No SVHC (04-Feb-2026)
2.5V
MSOP
-40°C
-
MSL 1 - Unlimited
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
