더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩53,741 |
| 10+ | ₩50,907 |
| 25+ | ₩49,816 |
| 100+ | ₩48,207 |
| 260+ | ₩47,126 |
제품 정보
제품 개요
LTM8003IY is a 40VIN, 6A peak, 3.5A continuous step-down Silent Switcher µModule® (power module) regulator. Its silent switcher architecture minimizes electromagnetic interference (EMI) while delivering high efficiency at frequencies up to 3MHz. Packaged with the switching controller, power switches, inductors, and all support components, it offers a comprehensive solution. Operating over an input voltage range of 3.4V to 40V, the LTM8003 supports an output voltage range of 0.97V to 18V, with a switching frequency range of 200KHz to 3MHz, each set by a single resistor. Only the input and output filter capacitors are needed to complete the design. Its low-profile package enables efficient use of unused space on the bottom of PCBs for high-density point-of-load regulation. Applications include automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, and wall transformer regulation.
- Low Noise Silent Switcher® architecture, complete step-down switch mode power supply
- Wide input voltage range from 3.4V to 40V, wide output voltage range from 0.97V to 18V
- CISPR25 Class 5 compliant, external synchronization
- Peak output DC current is 6A minimum at (VOUT = 3.3V, fSW = 1MHz, TJ = 25°C)
- Quiescent current into VIN is 3µA maximum at (RUN = 0V, TJ = 25°C)
- Output voltage ripple is 10mV typical at (IOUT = 3.5A, TJ = 25°C)
- Switching frequency is 200KHz typical at (RT = 232kohm, TJ = 25°C)
- Output DC voltage is 0.97V typical at (RFB open, TJ = 25°C)
- Load regulation is 0.5% typical at (0.1A < IOUT < 3.5A, TJ = 25°C)
- Temperature range from -40°C to 125°C, 48-lead BGA package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Industrial
3.4V
40V
970mV
BGA
48Pins
3.5A
40V
3.32mm
9mm
125°C
No SVHC (07-Jul-2017)
BGA-48, Micro Module
-
1 Output
18V
3.5A
Adjustable
3.4V
3MHz
Buck (Step Down)
6.25mm
LTM8003 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서