더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩289,146 |
제품 정보
제품 개요
MAX1464EVKIT is a MAX1464 evaluation kit (EV kit), which is designed to evaluate the MAX1464 high-performance, low-power, low-noise multichannel sensor signal processor. The EV kit includes EV board that contains a MAX1464 signal conditioner with an application circuit, potentiometers that act as sensor inputs to MAX1464, an interface PCB, KEY, which acts as voltage level translator between EV kit and computer, a parallel-port extension cable, supporting software, program examples, related documentation and application notes. The DB25 pin connector allows a PC's parallel port to provide an interface. Two Windows®-based software (hardware debugger and control program) provide friendly GUI to utilize features of MAX1464, as well as to perform sensor compensation of 1 device. Suitable for calibrators and controllers, GMR and MR magnetic direction sensors, pressure sensor signal conditioning, process indicators, thermocouple and RTD linearization, weight measurement systems applications.
- Proven PCB layout
- Windows 98/NT/2000/XP compatible
- On-board potentiometers act as sensor inputs
- Spare area for simple-circuit breadboarding
- LEDs for visual verification
- Possible supply: +5V or +8V to +40V
- Included additional samples
목차
Evaluation board MAX1464, Interface PCB, Extension cable, Key, Supporting software (program examples), Documentation, Application notes.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Sensor Signal Conditioner
No SVHC (04-Feb-2026)
Evaluation Board MAX1464, Interconnect Cable, EV Kit Software, Key
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서