더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩324,141 |
제품 정보
제품 개요
MAX20830EVKIT# is a MAX20830 evaluation kit (EV kit). This reference design platform designed for evaluation of the MAX20830 single-output, fully integrated, highly efficient, step-down DC-DC switching regulators with a PMBus™ interface. The MAX20830 have an internal 1.8V LDO output to power the gate drives (VCC) and internal circuitry (AVDD). The devices also have an optional LDO input pin (LDOIN), allowing connection from a 2.5V to 5.5V bias input supply for optimized efficiency. The EV kit is capable of delivering up to 30A to the load. The EV kit package is a fully assembled and tested multilayer PCB implementation of high efficiency and high-power density.
- Wide 2.7V to 16V input voltage range
- 0.4V to 5.8V output voltage range
- Selectable: switching frequency, OCP threshold, DEM feature, DCM mode, voltage loop gain
- High efficiency and power density
- Low component count
- Proven PCB layout
- Fully assembled and tested for basic functionality
기술 사양
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX20830AFE+
-
MAX20830AFE+
Step Down Switching Regulator
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서