
입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,357 |
| 10+ | ₩7,163 |
| 25+ | ₩6,616 |
| 100+ | ₩6,014 |
| 300+ | ₩5,678 |
| 500+ | ₩5,553 |
제품 정보
제품 개요
The MAX3087ECSA+ is a ±15KVESD protected, fail-safe, high speed RS485/RS422 transceiver in 8 pin NSOIC package. It contains one driver and one receiver. The device features fail-safe circuitry which has a logic high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be logic high if all transmitters on a terminated bus are disabled (high impedance). MAX3087ECSA+ driver slew rate is not limited, making transmit speeds up to 10Mbps. The transmitter output and receiver input is protected by ±15KV using human body model with enhanced ESD protection. This transceiver typically draws 375μA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Intended for full duplex communication
- True fail-safe receiver while maintaining EIA/TIA485 compatibility
애플리케이션
Communications & Networking, Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
RS422 / RS485 Transceiver
1
10Mbps
5.25V
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.75V
NSOIC
256
Open, Short
70°C
-
No SVHC (04-Feb-2026)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
