입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,417 |
| 10+ | ₩11,215 |
| 25+ | ₩10,415 |
| 100+ | ₩9,533 |
| 300+ | ₩9,043 |
| 500+ | ₩8,860 |
제품 정보
제품 개요
The MAX4426CSA+ is a dual monolithic high speed 1.5A MOSFET driver in 8 pin NSOIC package. It is a dual inverting power MOSFET driver designed to translate TTL/CMOS inputs to high voltage/current outputs. The delay time is nearly independent of VDD. The high current output drivers rapidly charge and discharge the gate capacitance of even the largest power MOSFETs to within millivolts of the supply rails. This produces the power MOSFETs minimum on resistance. The high speed minimizes power losses in switching power supplies and DC to DC converters.
- Supply voltage range from 4.5V to 18V
- Operating temperature range from 0°C to 70°C
- Fast rise and fall times typically 20ns with 1000pF load at TA=25°C
- Low power consumption is 1.8mA with logic 1 input and 200μA with logic 0 input
- Latch-up protection withstands greater than 500mA reverse current
- Shorter delay time tD1 is 10ns and tD2 is 25ns at TA=25°C
애플리케이션
Power Management, Motor Drive & Control
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
2Channels
High Side and Low Side
8Pins
Surface Mount
1.5A
4.5V
0°C
10ns
-
MSL 1 - Unlimited
-
MOSFET
NSOIC
Inverting
1.5A
18V
70°C
25ns
-
No SVHC (04-Feb-2026)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서