
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩15,495 |
| 10+ | ₩12,046 |
| 25+ | ₩11,183 |
| 100+ | ₩10,234 |
| 300+ | ₩9,705 |
| 500+ | ₩9,509 |
제품 정보
제품 개요
The MAX6029ESA25+ is an ultra low power precision series voltage reference in 8 pin NSOIC package. The maximum initial accuracy of 0.15% and maximum temperature coefficient of ±30ppm/°C make the device suitable for precision applications. This series mode voltage reference sources up to 4mA and sinks up to 1mA of load current. The ultra low 5.75µA supply current makes this device ideal for battery operated systems. An internal compensation capacitor in this device eliminates the need for an external compensation capacitor and ensures stability with load capacitances up to 10µF.
- Supply voltage range from 2.7V to 12.6V
- Operating temperature range from -40°C to 85°C
- Output voltage is 2.5V
- Low dropout voltage of 200mV(maximum) at 4mA IOUT
- Load regulation of 0.1µV/µA at 4mA IOUT
- Line regulation of 30µV/V at 2.7V to 12.6V
- Stable with capacitive loads up to 10µF
- Long term stability is 150ppm per 1000 hours at +25°C
- Noise voltage is 39µVP-P at 0.1Hz to 10Hz
애플리케이션
Power Management
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Series - Fixed
2.495V
0.15%
NSOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
MAX6029
2.505V
± 30ppm/°C
8Pins
12.6V
85°C
MSL 1 - Unlimited
-
NSOIC
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
