
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,700 |
| 10+ | ₩6,673 |
| 98+ | ₩5,617 |
| 196+ | ₩5,409 |
| 294+ | ₩5,305 |
| 588+ | ₩5,152 |
제품 정보
제품 개요
REF192 is a precision micropower low dropout voltage (LDV) reference. It has a precision band gap voltage reference which uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. It is mainly used in application such as portable instruments, ADCs and DACs, smart sensors, solar powered applications, loop-current-powered instruments.
- Nominal output voltage range is 2.50V
- High output current is 30mA
- Low supply current is 45μA maximum
- Sleep mode is 15μA maximum
- Low dropout voltage, operating temperature range is −40°C to +85°C
- Short-circuit protection
- Initial accuracy is 2.490V to 2.510V (at 25°C)
- Line regulation is 4ppm/V to 8ppm/V (at 25°C)
- Load regulation is 6ppm/mA to 15ppm/mA (at 25°C)
- Package style is 8-lead SOIC-N
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Series - Fixed
2.49V
0.08%
NSOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
REF192
2.51V
± 10ppm/°C
8Pins
15V
85°C
MSL 1 - Unlimited
-
SOIC
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
