
더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩10,623 | ₩10,623 |
| 총계 가격 | ₩10,623 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,623 |
| 10+ | ₩8,148 |
| 25+ | ₩7,530 |
| 100+ | ₩6,851 |
| 250+ | ₩6,604 |
| 500+ | ₩6,472 |
제품 정보
제품 개요
REF194 is a precision micropower low dropout voltage (LDV) reference. It has a precision band gap voltage reference which uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. It is mainly used in application such as portable instruments, ADCs and DACs, smart sensors, solar powered applications, loop-current-powered instruments.
- Nominal output voltage range is 4.50V
- High output current is 30mA
- Low supply current is 45μA maximum
- Sleep mode is 15μA maximum
- Low dropout voltage, operating temperature range is −40°C to +85°C
- Short-circuit protection
- Initial accuracy is 4.490V to 4.510V (at 25°C)
- Line regulation is 4ppm/V to 8ppm/V (at 25°C)
- Load regulation is 4ppm/mA to 8ppm/mA (at 25°C)
- Package style is 8-lead NSOIC
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Series - Fixed
4.49V
0.044%
NSOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
4.5V
REF194 Series
4.51V
10ppm/°C
8Pins
15V
85°C
MSL 1 - Unlimited
-
NSOIC
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
