| 제조업체 | ARDUINO |
|---|---|
| 제조업체 부품 번호 | ABX00173복사 |
| 제조업체 표준 리드 타임 | 7주 |
| 주문 코드 | 4808384 |
| AKA | GTIN UPC EAN: 7630049205727 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩110,059 |
제품 정보
| 제조업체 | ARDUINO |
|---|---|
| 제조업체 부품 번호 | ABX00173복사 |
| 제조업체 표준 리드 타임 | 7주 |
| 주문 코드 | 4808384 |
| AKA | GTIN UPC EAN: 7630049205727 |
| 기술 데이터 시트 | |
| Silicon Manufacturer | Qualcomm |
| Silicon Family Name | Dragonwing, STM32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A53, Cortex-M33F |
| Silicon Core Number | QRB2210, STM32U585 |
| Kit Contents | UNO Q Single Board Computer QRB2210, STM32U585 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
제품 개요
The Arduino ABX00173 is a UNO Q single-board computer that combines the Qualcomm® Dragonwing™ QRB2210 Microprocessor (MPU), a quad-core Arm® Cortex®-A53 running Debian Linux OS, with the STMicroelectronics STM32U585 Microcontroller (MCU), an Arm® Cortex®-M33 running Arduino Core on Zephyr OS. The Linux system and the microcontroller communicate through the Bridge, Arduino’s RPC (Remote Procedure Call) library. This allows Arduino sketches on the microcontroller to access Linux services for high-level tasks, while Linux applications can interact with microcontroller peripherals to handle real-time operations within the same project. The UNO Q integrates seamlessly with Arduino App Lab, enabling developers to combine Arduino sketches, Linux applications and AI models in one environment. Designed for a range of applications including prototyping, edge AI & ML, machine vision, education, smart devices, robotics, home automation and gaming.
- UNO Q is a compact, cost-effective platform with advanced features thanks to integrated AI and GPU acceleration
- Access Arduino support and developer tools including libraries, sketches and projects developed for the UNO ecosystem
- Compatible with the Arduino UNO ecosystem, UNO Q works with a wide range of Arduino hardware from classic UNO shields to new carriers
- 32GB Embedded eMMC storage and 4GB LPDDR4X SDRAM
- Dual-band WiFi 5 (2.4/5 GHz) and Bluetooth® 5.1 wireless connectivity
- High speed headers for advanced peripherals and classic UNO headers for mounting shields
- 8x13 LED matrix for visual creation and status feedback
- USB-C connection supports power delivery, video output and peripheral connection
- Expand functionality with Qwiic connection for Modulino® nodes
- Powered by USB-C (5V 3A), 5V pin or VIN pin (7-24V DC input)
기술 사양
| Silicon Manufacturer | Qualcomm |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | QRB2210, STM32U585 |
| Product Range | - |
| Silicon Family Name | Dragonwing, STM32 |
|---|---|
| Core Sub-Architecture | Cortex-A53, Cortex-M33F |
| Kit Contents | UNO Q Single Board Computer QRB2210, STM32U585 |
| SVHC | No SVHC (25-Jun-2025) |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Taiwan 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85423990 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| SVHC: | No SVHC (25-Jun-2025) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .048 |